
General purpose digital isolator featuring 100Mbps data rate and 2.5kV isolation voltage. This unidirectional, single-channel interface IC operates from a 3V to 5.5V supply voltage with a typical 5V operating voltage. It offers 20mA output current and 18ns propagation delay, housed in a 5mm x 4mm x 1.5mm package with tin-matte contact plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADUM1100ARZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | R |
| Channel Type | Unidirectional |
| Contact Plating | Tin, Matte |
| Data Rate | 100Mbps |
| Depth | 1.5mm |
| Isolated Power | No |
| Isolation Voltage | 2.5kV |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Input Current | 10uA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 240mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 20mA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Propagation Delay | 18ns |
| Pulse Width Distortion (PWD) | 2ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | iCoupler® |
| Supply Current | 800uA |
| Type | General Purpose |
| Voltage | 5V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUM1100ARZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
