
Digital isolator featuring unidirectional data transfer at up to 100Mbps. This general-purpose interface IC offers a single channel with 18ns propagation delay and 2ns pulse width distortion. Operating within a 3V to 5.5V supply voltage range, it provides 20mA output current and 800uA supply current. The component is RoHS compliant and operates from -40°C to 125°C.
Sign in to ask questions about the Analog Devices ADUM1100ARZ-RL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADUM1100ARZ-RL7 technical specifications.
| Package/Case | R |
| Channel Type | Unidirectional |
| Contact Plating | Tin, Matte |
| Data Rate | 100Mbps |
| Isolated Power | No |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 240mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Channels | 1 |
| Number of Input Lines | 1 |
| Output Current | 20mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 18ns |
| Pulse Width Distortion (PWD) | 2ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | iCoupler® |
| Supply Current | 800uA |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUM1100ARZ-RL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
