
The ADUM1100BR is a general purpose isolated interface IC with a single unidirectional channel, operating at a maximum data rate of 100Mbps. It has a maximum power dissipation of 240mW and a maximum supply voltage of 5.5V. The device is packaged in a SOP8 package and has a maximum operating temperature of 125°C. It is not RoHS compliant and contains lead in its contact plating.
Analog Devices ADUM1100BR technical specifications.
| Package/Case | R |
| Channel Type | Unidirectional |
| Contact Plating | Tin, Lead |
| Data Rate | 100Mbps |
| Isolated Power | No |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 240mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Output Current | 20mA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Propagation Delay | 18ns |
| Pulse Width Distortion (PWD) | 2ns |
| RoHS Compliant | No |
| Series | iCoupler® |
| Supply Current | 800uA |
| Turn-On Delay Time | 18ns |
| Type | General Purpose |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADUM1100BR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
