
100Mbps unidirectional digital isolator with one channel, designed for general-purpose interface applications. Features a 5mm x 4mm x 1.75mm package, operating from a 3V to 5.5V supply voltage. Offers a maximum output current of 20mA and a maximum input current of 14mA, with a supply current of 800µA. Operates across a temperature range of -40°C to 125°C, with 18ns propagation delay and 2ns pulse width distortion. RoHS compliant and supplied in tape and reel packaging.
Analog Devices ADUM1100BRZ-RL7 technical specifications.
| Package/Case | R |
| Channel Type | Unidirectional |
| Data Rate | 100Mbps |
| Depth | 1.75mm |
| Isolated Power | No |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Input Current | 14mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 240mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Channels | 1 |
| Number of Input Lines | 1 |
| Output Current | 20mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 18ns |
| Pulse Width Distortion (PWD) | 2ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | iCoupler® |
| Supply Current | 800uA |
| Type | General Purpose |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUM1100BRZ-RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.