
Digital isolator featuring 100Mbps data rate and 18ns propagation delay. This unidirectional, general-purpose interface IC operates with a 3V to 5.5V supply voltage, consuming 800uA supply current. It offers 20mA output current and a maximum power dissipation of 240mW, with an operating temperature range of -40°C to 125°C. The component is supplied in a R package with Tin, Lead contact plating.
Analog Devices ADUM1100UR technical specifications.
| Package/Case | R |
| Channel Type | Unidirectional |
| Contact Plating | Tin, Lead |
| Data Rate | 100Mbps |
| Isolated Power | No |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 240mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Output Current | 20mA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Propagation Delay | 18ns |
| Pulse Width Distortion (PWD) | 2ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | iCoupler® |
| Supply Current | 800uA |
| Turn-On Delay Time | 18ns |
| Type | General Purpose |
| Voltage | 5V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices ADUM1100UR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
