
100Mbps unidirectional digital isolator with 560V isolation voltage, suitable for general-purpose applications. Features a 5V operating voltage, 3V to 5.5V supply voltage range, and 20mA output current. Operates across a -40°C to 125°C temperature range with 18ns propagation delay and 2ns pulse width distortion. Packaged in R, supplied on tape and reel, and is RoHS compliant.
Analog Devices ADUM1100URZ-RL7 technical specifications.
| Package/Case | R |
| Channel Type | Unidirectional |
| Data Rate | 100Mbps |
| Isolated Power | No |
| Isolation Voltage | 560V |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 240mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Channels | 1 |
| Output Current | 20mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 18ns |
| Pulse Width Distortion (PWD) | 2ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | iCoupler® |
| Supply Current | 800uA |
| Type | General Purpose |
| Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUM1100URZ-RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
