Dual-Channel Digital Isolator (2/0 Channel Directionality)
Sign in to ask questions about the Analog Devices ADUM1200AR-RL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADUM1200AR-RL7 technical specifications.
| Package/Case | SOIC |
| Data Rate | 25Mbps |
| Lead Free | Contains Lead |
| Number of Channels | 2 |
| Output Current | 35mA |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADUM1200AR-RL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.