
Dual-channel digital isolator featuring 2 unidirectional channels, supporting data rates up to 25Mbps. Operates with a supply voltage range of 2.7V to 5.5V, with a typical 3.3V operating voltage. Offers a propagation delay of 150ns and pulse width distortion of 40ns. This general-purpose integrated circuit is housed in an R package and operates across a temperature range of -40°C to 125°C.
Analog Devices ADUM1200ARZ-RL7 technical specifications.
| Package/Case | R |
| Channel Type | Unidirectional |
| Data Rate | 25Mbps |
| Isolated Power | No |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Output Current | 35mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 150ns |
| Pulse Width Distortion (PWD) | 40ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | iCoupler® |
| Supply Current | 600uA |
| Turn-On Delay Time | 150ns |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUM1200ARZ-RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
