
The ADUM1200BRZ-RL7 is a dual isolated unidirectional interface IC from Analog Devices. It operates at a maximum supply voltage of 5.5V and a minimum supply voltage of 2.7V. The device features a propagation delay of 50ns and a pulse width distortion of 3ns. It is available in a SOP8 package and is RoHS compliant. The ADUM1200BRZ-RL7 is suitable for use in applications where high-speed data transfer is required, and it can withstand operating temperatures ranging from -40°C to 125°C.
Analog Devices ADUM1200BRZ-RL7 technical specifications.
| Package/Case | R |
| Channel Type | Unidirectional |
| Data Rate | 25Mbps |
| Isolated Power | No |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 2 |
| Output Current | 35mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 50ns |
| Pulse Width Distortion (PWD) | 3ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | iCoupler® |
| Supply Current | 600uA |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUM1200BRZ-RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
