Dual-channel digital isolator featuring 25Mbps data rate and 2.5kV isolation voltage. This general-purpose interface IC offers unidirectional channel type with a propagation delay of 45ns and pulse width distortion of 3ns. Operating supply voltage ranges from 2.7V to 5.5V, with a typical 3.3V requirement. The component is housed in a 5mm x 4mm x 1.5mm package with tin, matte contact plating and operates within a -40°C to 125°C temperature range.
Analog Devices ADUM1200CRZ technical specifications.
| Package/Case | R |
| Channel Type | Unidirectional |
| Contact Plating | Tin, Matte |
| Data Rate | 25Mbps |
| Depth | 1.5mm |
| Isolated Power | No |
| Isolation Voltage | 2.5kV |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Input Current | 10uA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Output Current | 35mA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Propagation Delay | 45ns |
| Pulse Width Distortion (PWD) | 3ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | iCoupler® |
| Supply Current | 600uA |
| Turn-On Delay Time | 45ns |
| Type | General Purpose |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUM1200CRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
