
Dual-Channel Digital Isolator (2/0 Channel Directionality)
Sign in to ask questions about the Analog Devices ADUM1200WSRZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADUM1200WSRZ technical specifications.
| Package/Case | R |
| Contact Plating | Tin, Matte |
| Data Rate | 25Mbps |
| Depth | 1.75mm |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Input Current | 1.4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 2 |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Propagation Delay | 150ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | iCoupler® |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUM1200WSRZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
