The ADUM1200WSRZ35-RL7 is a dual interface circuit IC from Analog Devices, operating within a temperature range of -40 to 125°C. It features a supply voltage of 3 to 5.5V and is packaged in a SOIC-8 package. The device is designed for automotive applications and meets the AEC-Q100 standard. It has 8 terminals and is a dual-function device.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | INTERFACE CIRCUIT |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |