The ADUM1200WSRZ53-RL7 is a dual-channel isolated interface IC from Analog Devices. It operates over a temperature range of -40C to 125C and is compliant with AEC-Q100. This device features 8 terminals and has a width of 3.9mm and a length of 4.9mm. It has a nominal supply voltage of 5V, with a minimum and maximum supply voltage of 3V and 5.5V, respectively.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | INTERFACE CIRCUIT |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |