
Analog Devices ADUM1200WTRZ technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Data Rate | 25Mbps |
| Depth | 1.5mm |
| Isolation Voltage | 2.5kV |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Input Current | 10uA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Propagation Delay | 50ns |
| RoHS Compliant | Yes |
| Series | iCoupler® |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUM1200WTRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
