
Analog Devices ADUM1200WTRZ-RL7 technical specifications.
| Package/Case | R |
| Channel Type | Unidirectional |
| Data Rate | 25Mbps |
| Isolated Power | No |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 50ns |
| Pulse Width Distortion (PWD) | 3ns |
| RoHS Compliant | Yes |
| Series | iCoupler® |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUM1200WTRZ-RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
