The ADUM1200WTRZ53-RL7 is a dual-channel isolated interface circuit from Analog Devices, designed for automotive applications. It operates within a temperature range of -40°C to 125°C and features a supply voltage of 3V to 5.5V. The device is packaged in a SOIC-8 format, measuring 3.9mm in width and 4.9mm in length. It has 8 terminals and supports 2 functions.
Analog Devices ADUM1200WTRZ53-RL7 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | INTERFACE CIRCUIT |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADUM1200WTRZ53-RL7 to view detailed technical specifications.
No datasheet is available for this part.