
The ADUM1200WURZ-RL7 is a general purpose isolated bi-directional interface IC from Analog Devices, featuring 2 channels with a data rate of 25Mbps. It operates over a temperature range of -40°C to 125°C and is available in a SOIC-8 package. The device is not isolated from power and contains lead, but is compliant with RoHS standards. It has a propagation delay of 50ns and pulse width distortion of 3ns.
Sign in to ask questions about the Analog Devices ADUM1200WURZ-RL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADUM1200WURZ-RL7 technical specifications.
| Package/Case | R |
| Channel Type | Unidirectional |
| Data Rate | 25Mbps |
| Isolated Power | No |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 50ns |
| Pulse Width Distortion (PWD) | 3ns |
| RoHS Compliant | Yes |
| Series | iCoupler® |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUM1200WURZ-RL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
