
General purpose interface IC featuring two unidirectional channels with a 1Mbps data rate. This surface mount SOIC package component operates from a 2.7V to 5.5V supply voltage and offers an output current of 35mA. With a maximum operating temperature of 105°C and a propagation delay of 150ns, it utilizes CMOS technology.
Sign in to ask questions about the Analog Devices ADUM1201AR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADUM1201AR technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Contact Plating | Tin, Lead |
| Data Rate | 1Mbps |
| Isolated Power | No |
| JESD-30 Code | R-PDSO-G8 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Functions | 1 |
| Output Current | 35mA |
| Package Body Material | Plastic |
| Package Code | SOP |
| Package Quantity | 98 |
| Package Shape | Rectangular |
| Packaging | Rail/Tube |
| Peak Reflow Temperature (Cel) | 240°C |
| Propagation Delay | 150ns |
| Pulse Width Distortion (PWD) | 40ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | iCoupler® |
| Supply Current | 1.1mA |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Position | DUAL |
| Type | General Purpose |
| Width | 3.9mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices ADUM1201AR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
