The ADUM1201AR-RL7 is a 2-channel unidirectional isolated interface IC from Analog Devices. It operates at a data rate of 1Mbps and is packaged in a SOIC package. The device is not isolated from power and contains lead, and is not RoHS compliant. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The ADUM1201AR-RL7 is suitable for surface mount applications.
Sign in to ask questions about the Analog Devices ADUM1201AR-RL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADUM1201AR-RL7 technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Contact Plating | Tin, Lead |
| Data Rate | 1Mbps |
| Isolated Power | No |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Output Current | 35mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 150ns |
| Pulse Width Distortion (PWD) | 40ns |
| RoHS Compliant | No |
| Series | iCoupler® |
| Type | General Purpose |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADUM1201AR-RL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
