
Dual-channel digital isolator, featuring 2.5kV isolation voltage and 25Mbps data rate. This unidirectional interface IC operates with a 2.7V to 5.5V supply voltage and offers 150ns propagation delay. Packaged in a rectangular, surface-mount SOP (R-PDSO-G8) with gull wing terminals, it operates across an industrial temperature range of -40°C to 125°C. RoHS compliant and constructed with plastic package body material.
Analog Devices ADUM1201ARZ technical specifications.
| Package/Case | R |
| Channel Type | Unidirectional |
| Contact Plating | Tin, Matte |
| Data Rate | 25Mbps |
| Depth | 1.5mm |
| Isolated Power | No |
| Isolation Voltage | 2.5kV |
| JESD-30 Code | R-PDSO-G8 |
| Length | 5mm |
| Max Input Current | 10uA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Moisture Sensitivity Level | 1 |
| Number of Channels | 2 |
| Number of Functions | 2 |
| Operating Supply Current | 600uA |
| Output Current | 35mA |
| Package Body Material | Plastic |
| Package Code | SOP |
| Package Shape | Rectangular |
| Packaging | Rail/Tube |
| Peak Reflow Temperature (Cel) | 260°C |
| Polarity | Bidirectional |
| Propagation Delay | 150ns |
| Pulse Width Distortion (PWD) | 40ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | iCoupler® |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Position | DUAL |
| Type | General Purpose |
| Voltage | 5V |
| Weight | 0.019048oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUM1201ARZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
