
Dual-channel digital isolator featuring unidirectional channel type and 25Mbps data rate. Operates with a supply voltage range of 2.7V to 5.5V, consuming a maximum of 600uA. Offers 35mA output current and a propagation delay of 150ns with 40ns pulse width distortion. Approved by UL, CSA, and VDE, this RoHS compliant component is supplied in tape and reel packaging.
Sign in to ask questions about the Analog Devices ADUM1201ARZ-RL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADUM1201ARZ-RL7 technical specifications.
| Approvals | UL, CSA, VDE |
| Package/Case | R |
| Channel Type | Unidirectional |
| Data Rate | 25Mbps |
| ESD Protection | No |
| Isolated Power | No |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 600uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 2 |
| Operating Supply Current | 600uA |
| Output Current | 35mA |
| Packaging | Tape and Reel |
| Polarity | Bidirectional |
| Propagation Delay | 150ns |
| Pulse Width Distortion (PWD) | 40ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | iCoupler® |
| Turn-On Delay Time | 150ns |
| Type | General Purpose |
| Voltage | 5V |
| Weight | 0.019048oz |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUM1201ARZ-RL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
