
Dual-channel digital isolator, featuring 2.5kV isolation voltage and 25Mbps data rate. This unidirectional interface IC offers 50ns propagation delay and 3ns pulse width distortion, operating from a 2.7V to 5.5V supply. The component is housed in an 8-pin SOP package with gull wing terminals, suitable for surface mounting. It boasts a maximum operating temperature of 125°C and is RoHS compliant.
Sign in to ask questions about the Analog Devices ADUM1201BRZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADUM1201BRZ technical specifications.
| Package/Case | R |
| Channel Type | Unidirectional |
| Contact Plating | Tin, Matte |
| Data Rate | 25Mbps |
| Depth | 1.5mm |
| Isolated Power | No |
| Isolation Voltage | 2.5kV |
| JESD-30 Code | R-PDSO-G8 |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Input Current | 10uA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Moisture Sensitivity Level | 1 |
| Number of Channels | 2 |
| Number of Functions | 2 |
| Number of Input Lines | 1 |
| Output Current | 35mA |
| Package Body Material | Plastic |
| Package Code | SOP |
| Package Quantity | 98 |
| Package Shape | Rectangular |
| Packaging | Rail/Tube |
| Peak Reflow Temperature (Cel) | 260°C |
| Propagation Delay | 50ns |
| Pulse Width Distortion (PWD) | 3ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | iCoupler® |
| Supply Current | 600uA |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Position | DUAL |
| Type | General Purpose |
| Voltage | 5V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUM1201BRZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
