
The ADUM1201CR is a 2-channel unidirectional isolated interface IC from Analog Devices, featuring a data rate of 25Mbps. It is packaged in a SOIC package and operates over a temperature range of -40°C to 105°C. The device is not isolated power and contains lead, making it non-lead free and non-RoHS compliant. It is part of the iCoupler series and is a general-purpose interface IC.
Sign in to ask questions about the Analog Devices ADUM1201CR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADUM1201CR technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Contact Plating | Tin, Lead |
| Data Rate | 25Mbps |
| Isolated Power | No |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Output Current | 35mA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Propagation Delay | 45ns |
| Pulse Width Distortion (PWD) | 3ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | iCoupler® |
| Type | General Purpose |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices ADUM1201CR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
