
Analog Devices ADUM1201CR-RL7 technical specifications.
| Package/Case | SOIC |
| Data Rate | 25Mbps |
| Lead Free | Contains Lead |
| Number of Channels | 2 |
| Output Current | 35mA |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADUM1201CR-RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
