
Dual-channel digital isolator featuring 2.5kV isolation voltage and 25Mbps data rate. This general-purpose interface IC offers unidirectional channel type with two channels and one input line. Operating across a -40°C to 125°C temperature range, it supports supply voltages from 2.7V to 5.5V. The component is housed in a 5mm x 4mm x 1.5mm package with tin, matte contact plating.
Sign in to ask questions about the Analog Devices ADUM1201CRZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADUM1201CRZ technical specifications.
| Package/Case | R |
| Channel Type | Unidirectional |
| Contact Plating | Tin, Matte |
| Data Rate | 25Mbps |
| Depth | 1.5mm |
| Isolated Power | No |
| Isolation Voltage | 2.5kV |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Input Current | 10uA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 2 |
| Number of Input Lines | 1 |
| Output Current | 35mA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Propagation Delay | 45ns |
| Pulse Width Distortion (PWD) | 3ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | iCoupler® |
| Supply Current | 600uA |
| Type | General Purpose |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUM1201CRZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
