
Dual-channel digital isolator featuring 25Mbps data rate and 45ns propagation delay. Two unidirectional channels provide 35mA output current. Operates within a 2.7V to 5.5V supply voltage range and a -40°C to 125°C temperature range. Packaged in tape and reel, this general-purpose component offers RoHS compliance.
Analog Devices ADUM1201CRZ-RL7 technical specifications.
| Package/Case | R |
| Channel Type | Unidirectional |
| Data Rate | 25Mbps |
| Isolated Power | No |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 2 |
| Output Current | 35mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 45ns |
| Pulse Width Distortion (PWD) | 3ns |
| RoHS Compliant | Yes |
| Series | iCoupler® |
| Supply Current | 600uA |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUM1201CRZ-RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
