
The ADUM1201WSRZ is a dual-channel isolated interface IC from Analog Devices, featuring a data rate of 25Mbps and a supply voltage of 5V. It is packaged in a SOP8 package with a lead-free tin, matte contact plating. The IC operates over a temperature range of -40°C to 125°C and is RoHS compliant. It is designed for use in a variety of applications, including industrial and medical devices.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADUM1201WSRZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | R |
| Contact Plating | Tin, Matte |
| Data Rate | 25Mbps |
| Depth | 1.75mm |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Input Current | 1.1mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 2 |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Propagation Delay | 150ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | iCoupler® |
| Voltage | 5V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUM1201WSRZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
