
The ADUM1201WSRZ-RL7 is a dual 5V general purpose isolated interface IC from Analog Devices. It features a propagation delay of 150ns and pulse width distortion of 40ns. The device is available in a SOP8 package and is suitable for operating temperatures between -40°C and 125°C. The ADUM1201WSRZ-RL7 is RoHS compliant and contains lead, making it suitable for certain applications. It is available in quantities of 1000 units per reel.
Analog Devices ADUM1201WSRZ-RL7 technical specifications.
| Package/Case | R |
| Channel Type | Unidirectional |
| Contact Plating | Tin, Matte |
| Data Rate | 25Mbps |
| Isolated Power | No |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 150ns |
| Pulse Width Distortion (PWD) | 40ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | iCoupler® |
| Type | General Purpose |
| Voltage | 5V |
| RoHS | Compliant |
No datasheet is available for this part.
