The ADUM1201WSRZ35 is a dual channel isolator IC from Analog Devices, designed for operation over a temperature range of -40 to 125°C. It has a nominal supply voltage of 5V, with a minimum of 3V and a maximum of 5.5V. The device is packaged in a SOIC-8 package, measuring 3.9mm in width and 4.9mm in length. It is compliant with AEC-Q100 standards and features two functions.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | INTERFACE CIRCUIT |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |