The ADUM1201WURZ53-RL7 is a dual-channel isolation interface circuit from Analog Devices, designed for automotive-grade applications. It operates within a temperature range of -40°C to 125°C and features a 5V nominal supply voltage. The device is packaged in an 8-pin SOP package with dimensions of 3.9mm in width and 4.9mm in length. It is suitable for use in various applications requiring isolation and interface functionality.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | INTERFACE CIRCUIT |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |