The ADUM1201WURZ55-RL7 is a dual level shifter IC with a maximum operating temperature of 125°C and a supply voltage range of 3V to 5.5V. It has 8 terminals and is available in an 8-pin SOP package. The device is designed for automotive applications and is compliant with various standards. It operates within a temperature range of -40°C to 125°C and has a width of 3.9mm and a length of 4.9mm.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | INTERFACE CIRCUIT |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |