The ADUM120N1WBRZ-RL7 is a dual-channel I2C/SPI bridge with a 64-byte FIFO and a maximum SPI speed of 33 Mbps. It operates over a supply voltage range of 1.7V to 5.5V and is qualified to AEC-Q100 standards. This device is available in an SOP8 package with a width of 3.9mm and a length of 4.9mm. It is designed for use in automotive applications and can operate over a temperature range of -40°C to 125°C.
Analog Devices ADUM120N1WBRZ-RL7 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.7 |
| Supply Voltage-Max | 5.5 |
| Screening Level | AEC-Q100 |
| Interface IC Type | INTERFACE CIRCUIT |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADUM120N1WBRZ-RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.