8-pin dual-terminal interface circuit IC with two functions, operating across a -40°C to 125°C temperature range. Features a supply voltage range of 1.7V to 5.5V. Housed in an 8-lead R-PDSO-G8 package with dimensions of 3.9mm width and 4.9mm length. Automotive temperature grade.
Analog Devices ADUM121N1BRZ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.7 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | INTERFACE CIRCUIT |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.