The ADUM121N1BRZ-RL7 is an automotive-grade dual channel interface circuit from Analog Devices. It operates over a temperature range of -40°C to 125°C and is available in an 8-pin SOP package. The device has a nominal supply voltage of 1.8V and a minimum and maximum supply voltage of 1.7V and 5.5V, respectively. It has 8 terminals and 2 functions. The ADUM121N1BRZ-RL7 is a JEDEC package code R-PDSO-G8 with dimensions of 3.9mm in width and 4.9mm in length.
Analog Devices ADUM121N1BRZ-RL7 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.7 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | INTERFACE CIRCUIT |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADUM121N1BRZ-RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.