Analog Devices ADUM1230BRWZ-RL technical specifications.
| Package/Case | SOIC W |
| Data Rate | 10Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Output Current | 100mA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUM1230BRWZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.