
Analog Devices ADUM1233BRWZ-RL technical specifications.
| Package/Case | SOIC W |
| Contact Plating | Tin, Matte |
| Data Rate | 10Mbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| Propagation Delay | 160ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ADUM1233 |
| Supply Current | 3mA |
| Type | General Purpose |
| Voltage | 6V |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUM1233BRWZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.