
The ADUM1234BRWZ-RL is a dual-channel interface IC from Analog Devices. It operates at a maximum data rate of 10Mbps and is packaged in a SOIC case. The device is designed to withstand temperatures ranging from -40°C to 105°C. It is RoHS compliant and contains lead, making it suitable for applications requiring surface mount technology. The ADUM1234BRWZ-RL is approved by VDE and UR, ensuring compliance with relevant standards.
Analog Devices ADUM1234BRWZ-RL technical specifications.
| Approvals | VDE, UR |
| Package/Case | SOIC |
| Data Rate | 10Mbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Operating Supply Current | 3mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 160ns |
| Pulse Width Distortion (PWD) | 8ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | iCoupler® |
| Supply Current | 3mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUM1234BRWZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.