
Dual-channel digital isolator, featuring 2/0 channel directionality with a default high state. Operates across a wide temperature range from -40°C to 125°C, suitable for automotive applications. This 8-terminal interface circuit utilizes a 2.5V nominal supply voltage, with a range of 2.25V to 3.6V. Packaged in an 8-lead SOIC (R-PDSO-G8) with dimensions of 3.9mm width and 4.9mm length.
Sign in to ask questions about the Analog Devices ADUM1240ARZ-RL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADUM1240ARZ-RL7 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.25 |
| Supply Voltage-Max | 3.6 |
| Interface IC Type | INTERFACE CIRCUIT |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADUM1240ARZ-RL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.