The ADUM1246ARSZ-RL7 is a dual interface circuit from Analog Devices, operating within a temperature range of -40°C to 125°C. It features a supply voltage of 2.25V to 3.6V and is packaged in a 20-pin SSOP package. This device is designed for automotive applications, making it suitable for use in harsh environments.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADUM1246ARSZ-RL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 5.3 |
| Length | 7.2 |
| Pin Count | 20 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.25 |
| Supply Voltage-Max | 3.6 |
| Interface IC Type | INTERFACE CIRCUIT |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADUM1246ARSZ-RL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.