
Dual bidirectional I²C isolator for hot-swappable applications. Features 1Mbps data rate, 150ns propagation delay, and 85ns pulse width distortion. Operates from a 3V to 5.5V supply with a typical 5mA current. Packaged in a 1000-piece tape and reel, this surface-mount SOIC component offers 2 channels and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADUM1250ARZ-RL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Channel Type | Bidirectional |
| Data Rate | 1Mbps |
| Isolated Power | No |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Input Lines | 1 |
| Operating Supply Current | 5mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 150ns |
| Pulse Width Distortion (PWD) | 85ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | iCoupler® |
| Supply Current | 5mA |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUM1250ARZ-RL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
