
Dual bidirectional digital isolator, surface mount SOIC-8 package. Features 1Mbps data rate, 150ns propagation delay, and 85ns pulse width distortion. Operates with 3V to 5.5V supply voltage and 5mA supply current. Extended temperature range from -40°C to 125°C.
Sign in to ask questions about the Analog Devices ADUM1250SRZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADUM1250SRZ technical specifications.
| Package/Case | SOIC |
| Channel Type | Bidirectional |
| Contact Plating | Tin, Matte |
| Data Rate | 1Mbps |
| Depth | 1.75mm |
| Isolated Power | No |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Input Current | 5mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Operating Supply Current | 5mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Propagation Delay | 150ns |
| Pulse Width Distortion (PWD) | 85ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | iCoupler® |
| Supply Current | 5mA |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUM1250SRZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
