
Dual I2C isolator IC, featuring two bidirectional channels for robust signal isolation. Operates with a 3V to 5.5V supply voltage and a 5mA operating supply current. Supports data rates up to 1Mbps with a 150ns propagation delay and 85ns pulse width distortion. Packaged in a SOIC surface mount case with tin, matte contact plating. Rated for operation between -40°C and 125°C, this RoHS compliant component is supplied on tape and reel.
Analog Devices ADUM1250SRZ-RL7 technical specifications.
| Package/Case | SOIC |
| Channel Type | Bidirectional |
| Contact Plating | Tin, Matte |
| Data Rate | 1Mbps |
| Isolated Power | No |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Operating Supply Current | 5mA |
| Operating Supply Voltage | 5V |
| Output Type | I2C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 150ns |
| Pulse Width Distortion (PWD) | 85ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | iCoupler® |
| Supply Current | 5mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUM1250SRZ-RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
