Digital Isolator CMOS 3-CH 1Mbps Automotive 8-Pin SOIC N T/R
Analog Devices ADUM1251WARZ-RL7 technical specifications.
| Package/Case | SOIC |
| Channel Type | Bidirectional |
| Contact Plating | Tin, Matte |
| Data Rate | 1Mbps |
| Isolated Power | No |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Output Type | I2C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 150ns |
| Pulse Width Distortion (PWD) | 85ns |
| RoHS Compliant | Yes |
| Series | iCoupler® |
| RoHS | Compliant |
No datasheet is available for this part.