
Dual-channel digital isolator with unidirectional data flow, operating at up to 100Mbps. Features a 3V to 5.5V supply voltage range and a maximum input current of 4.5mA. This general-purpose interface IC offers 2kV isolation and a propagation delay of 24ns with 2ns pulse width distortion. Housed in an 8-pin SOIC package with tin-matte plating, it operates across a temperature range of -40°C to 125°C.
Analog Devices ADUM1280CRZ technical specifications.
| Package/Case | R |
| Channel Type | Unidirectional |
| Contact Plating | Tin, Matte |
| Data Rate | 100Mbps |
| Depth | 1.5mm |
| Isolated Power | No |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Input Current | 4.5mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Channels | 2 |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Propagation Delay | 24ns |
| Pulse Width Distortion (PWD) | 2ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | iCoupler® |
| Supply Current | 2mA |
| Type | General Purpose |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUM1280CRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
