Dual-channel digital isolator with 100Mbps data rate and 24ns propagation delay. Features 560V isolation voltage, 2/0 channel directionality, and operates from a 3V to 5.5V supply. This general-purpose interface IC offers 2mA supply current and 2ns pulse width distortion. Packaged in R, it supports unidirectional channels and is RoHS compliant.
Analog Devices ADUM1280CRZ-RL7 technical specifications.
| Package/Case | R |
| Channel Type | Unidirectional |
| Contact Plating | Tin, Matte |
| Data Rate | 100Mbps |
| Isolated Power | No |
| Isolation Voltage | 560V |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Channels | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 24ns |
| Pulse Width Distortion (PWD) | 2ns |
| RoHS Compliant | Yes |
| Series | iCoupler® |
| Supply Current | 2mA |
| Type | General Purpose |
| RoHS | Compliant |
No datasheet is available for this part.
