
Dual-channel digital isolator with 100Mbps data rate and 50ns propagation delay. Features unidirectional channels, 3kV rms isolation, and a maximum operating temperature of 125°C. Operates from a 3V to 5.5V supply voltage with a typical supply current of 2mA. Packaged in a tape and reel for automated assembly.
Sign in to ask questions about the Analog Devices ADUM1281ARZ-RL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADUM1281ARZ-RL7 technical specifications.
| Package/Case | R |
| Channel Type | Unidirectional |
| Contact Plating | Tin, Matte |
| Data Rate | 100Mbps |
| Isolated Power | No |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Channels | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 50ns |
| Pulse Width Distortion (PWD) | 10ns |
| RoHS Compliant | Yes |
| Series | iCoupler® |
| Supply Current | 2mA |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUM1281ARZ-RL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
