
General purpose digital isolator, 2-channel unidirectional interface IC with 100Mbps data rate. Features 3kV isolation, 50ns propagation delay, and 10ns pulse width distortion. Operates from 3V to 5.5V supply voltage with 2mA supply current. Packaged in an 8-pin SOIC package with tin, matte contact plating.
Analog Devices ADUM1285ARZ technical specifications.
| Package/Case | R |
| Channel Type | Unidirectional |
| Contact Plating | Tin, Matte |
| Data Rate | 100Mbps |
| Depth | 1.5mm |
| Isolated Power | No |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Input Current | 4.5mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Channels | 2 |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Propagation Delay | 50ns |
| Pulse Width Distortion (PWD) | 10ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | iCoupler® |
| Supply Current | 2mA |
| Type | General Purpose |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUM1285ARZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
