Dual-channel digital isolator with 3kV rms isolation, supporting up to 100Mbps data rates. Features unidirectional channel type, 24ns propagation delay, and 2ns pulse width distortion. Operates within a 3V to 5.5V supply voltage range, with a maximum input current of 25mA and a typical supply current of 2mA. This general-purpose IC is housed in a 5mm x 4mm x 1.5mm package with tin, matte contact plating, and is RoHS compliant.
Sign in to ask questions about the Analog Devices ADUM1285CRZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADUM1285CRZ technical specifications.
| Package/Case | R |
| Channel Type | Unidirectional |
| Contact Plating | Tin, Matte |
| Data Rate | 100Mbps |
| Depth | 1.5mm |
| Isolated Power | No |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Input Current | 25mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Channels | 2 |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Propagation Delay | 24ns |
| Pulse Width Distortion (PWD) | 2ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | iCoupler® |
| Supply Current | 2mA |
| Type | General Purpose |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUM1285CRZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.