
2-channel digital isolator, operating at 100Mbps, features 560V isolation voltage and 24ns propagation delay. This general-purpose interface IC supports unidirectional data flow, with a minimum supply voltage of 3V and a maximum of 5.5V. Designed for demanding environments, it operates from -40°C to 125°C. Packaged in an 8-pin SOIC N, it is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADUM1285CRZ-RL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | R |
| Channel Type | Unidirectional |
| Data Rate | 100Mbps |
| Isolated Power | No |
| Isolation Voltage | 560V |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Channels | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 24ns |
| Pulse Width Distortion (PWD) | 2ns |
| RoHS Compliant | Yes |
| Series | iCoupler® |
| Supply Current | 2mA |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUM1285CRZ-RL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.