
2-channel digital isolator for general-purpose applications, featuring 3kV isolation and a 100Mbps data rate. This interface IC offers unidirectional data flow with a 50ns propagation delay and 10ns pulse width distortion. Operating across a -40°C to 125°C temperature range, it requires a 3V to 5.5V supply voltage and has a maximum input current of 2.9mA. Packaged in an 8-pin SOIC with tin-matte plating, it is RoHS compliant.
Analog Devices ADUM1286ARZ technical specifications.
| Package/Case | R |
| Channel Type | Unidirectional |
| Contact Plating | Tin, Matte |
| Data Rate | 100Mbps |
| Depth | 1.5mm |
| Isolated Power | No |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Input Current | 2.9mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Channels | 2 |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Propagation Delay | 50ns |
| Pulse Width Distortion (PWD) | 10ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | iCoupler® |
| Supply Current | 2mA |
| Type | General Purpose |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUM1286ARZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.